The VS-70CRU02PBF is a general purpose rectifier diode from Vishay, featuring a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 200V and a maximum surge current of 300A. The diode is packaged in a TO-218 case and is available in rail or tube packaging. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 35A |
| Package/Case | TO-218 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 60uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 300A |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 28ns |
| Reverse Voltage | 200V |
| RoHS Compliant | No |
| Series | FRED Pt® |
| RoHS | Not Compliant |