Vishay VS-70CRU04PBF technical specifications.
| Average Rectified Current | 35A |
| Package/Case | TO-218 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 300A |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 72ns |
| Reverse Voltage | 400V |
| RoHS Compliant | No |
| Series | FRED Pt® |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VS-70CRU04PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.