DIODE GEN PURP 1.2KV 70A DO203AB
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-70HF120M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 70A |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-70HF120M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.