
The VS-70HF160 is a general purpose rectifier diode with a maximum forward surge current of 1.25kA and a maximum reverse voltage of 1.6kV. It has a natural thermal resistance of 0.25°C/W and is packaged in a DO-5 case. The diode is suitable for use in applications where high current and voltage are required, and can operate over a temperature range of -65°C to 150°C. The VS-70HF160 is RoHS compliant and available in a bulk packaging quantity of 100.
Vishay VS-70HF160 technical specifications.
| Average Rectified Current | 70A |
| Package/Case | DO-5 |
| Forward Current | 70A |
| Height | 22.9mm |
| Length | 20.02mm |
| Max Forward Surge Current (Ifsm) | 1.25kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 4.5mA |
| Max Reverse Voltage (DC) | 1.6kV |
| Max Surge Current | 1.25kA |
| Mount | Stud, Chassis |
| Natural Thermal Resistance | 0.25°C/W |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.25kA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | Yes |
| Width | 17.35mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-70HF160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
