
The VS-70HFL40S05 is a general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 400V and a maximum forward current of 70A. The diode is packaged in a DO-5 case and is mounted using a stud and chassis configuration. It is RoHS compliant and has a reverse recovery time of 500ns.
Vishay VS-70HFL40S05 technical specifications.
| Average Rectified Current | 70A |
| Package/Case | DO-5 |
| Forward Current | 70A |
| Height | 22.9mm |
| Length | 20.02mm |
| Max Forward Surge Current (Ifsm) | 730A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 730A |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 730A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 500ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Width | 17.35mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-70HFL40S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.