DIODE GEN PURP 600V 70A DO203AB
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-70HFL60S02M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-70HFL60S02M technical specifications.
| Average Rectified Current | 70A |
| Max Reverse Voltage (DC) | 600V |
| Mount | Stud, Chassis |
| Reverse Recovery Time | 200ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-70HFL60S02M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.