Insulated Gate Bipolar Transistor,
Vishay VS-70MT060WSP technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.15V |
| Input | Single Phase Bridge Rectifier |
| Input Capacitance | 7.43nF |
| Max Collector Current | 96A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 378W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | Yes |
| Packaging | Tray |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.