
BRIDGE RECT 3PHASE 1KV 70A MT-K
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-70MT100KPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 70A |
| Package/Case | Module |
| Height | 39mm |
| Length | 94mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 10mA |
| Max Surge Current | 500A |
| Mount | Chassis Mount |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-70MT100KPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.