
Bridge Rectifier Diode,
Vishay VS-70MT160PBPBF technical specifications.
| Average Rectified Current | 75A |
| Package/Case | Module |
| Current Rating | 75A |
| Forward Current | 75A |
| Height | 16mm |
| Length | 63.5mm |
| Max Forward Surge Current (Ifsm) | 398A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 5mA |
| Max Surge Current | 398A |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 2.292808oz |
| Width | 32.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-70MT160PBPBF to view detailed technical specifications.
No datasheet is available for this part.
