
Rectifiers 400 Volt 70 Amp
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 70A |
| Package/Case | DO-5 |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 15mA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 1.25kA |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
