The VS-72HFR80 is a general purpose rectifier with a maximum operating temperature of 180°C and a minimum operating temperature of -65°C. It features a maximum reverse voltage of 800V and a maximum reverse current of 9mA. The device is packaged in a DO-203AB package and is mounted via a stud and chassis configuration. The VS-72HFR80 is RoHS compliant and available in a quantity of 100 per bulk packaging.
Vishay VS-72HFR80 technical specifications.
| Average Rectified Current | 70A |
| Package/Case | DO-203AB |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 9mA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 1.25kA |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.