
High-performance rectifier diode with an average rectified current of 80A and a maximum DC reverse voltage of 1.2kV. This through-hole component features a TO-247-3 package for efficient heat dissipation. Designed for general-purpose rectification, it offers robust performance and is RoHS compliant.
Vishay VS-80APS12-M3 technical specifications.
| Average Rectified Current | 80A |
| Package/Case | TO-247-3 |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-80APS12-M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.