
The VS-80CNQ045APBF is a general purpose rectifier from Vishay with a maximum operating temperature of 150°C and a maximum reverse voltage of 45V DC. It has a natural thermal resistance of 0.3°C/W and is RoHS compliant. The device is packaged in a D-case and is designed for chassis mount applications. It can handle an average rectified current of 40A and a maximum forward surge current of 5.8kA.
Sign in to ask questions about the Vishay VS-80CNQ045APBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-80CNQ045APBF technical specifications.
| Average Rectified Current | 40A |
| Package/Case | D |
| Forward Current | 40A |
| Max Forward Surge Current (Ifsm) | 5.8kA |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Voltage (DC) | 45V |
| Mount | Chassis Mount |
| Natural Thermal Resistance | 0.3°C/W |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-80CNQ045APBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
