The VS-80CNQ045ASLPBF is a surface mount general purpose rectifier diode with a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 45V. It can handle a peak non-repetitive surge current of 5.8kA and a forward current of 80A. The diode is RoHS compliant and available in rail/Tube packaging. It has a minimum operating temperature of -55°C and a maximum reverse current of 5mA.
Vishay VS-80CNQ045ASLPBF technical specifications.
| Average Rectified Current | 40A |
| Forward Current | 80A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 5mA |
| Max Reverse Voltage (DC) | 35V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 5.8kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.