Vishay VS-80CPH03-F3 technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-247-3 |
| Forward Current | 80A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 300V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 320A |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-80CPH03-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.