Diode Switching 200V 80A 3-Pin TO-247 Tube
Vishay VS-80CPU02-F3 technical specifications.
| Average Rectified Current | 40A |
| Package/Case | TO-247-3 |
| Forward Current | 80A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 330A |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | Yes |
| Series | FRED Pt® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-80CPU02-F3 to view detailed technical specifications.
No datasheet is available for this part.