Input Diode, 80A, 800V, To-247Ac
Vishay VS-80EPS08PBF technical specifications.
| Average Rectified Current | 80A |
| Package/Case | TO-247AC |
| Forward Current | 80A |
| Height | 20.7mm |
| Length | 15.87mm |
| Max Forward Surge Current (Ifsm) | 1.45kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 1.45kA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reverse Voltage | 800V |
| Width | 5.31mm |
| RoHS | Compliant |
No datasheet is available for this part.