The VS-80PFR80W is a general purpose rectifier with a maximum operating temperature of 180°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 800V and a maximum reverse current of 9mA. The device is packaged in a DO-5 case and is mounted via a stud. It is RoHS compliant and available in a bulk packaging with 100 devices per package.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 80A |
| Package/Case | DO-5 |
| Forward Current | 80A |
| Height | 17.25mm |
| Length | 36.4mm |
| Max Forward Surge Current (Ifsm) | 1.57kA |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 9mA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 1.57kA |
| Mount | Stud |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.57kA |
| Radiation Hardening | No |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| Width | 18.9mm |
| RoHS | Compliant |