
Schottky rectifier diode, 35V reverse voltage, 8A continuous forward current. Features 2400A surge current capability and a low 0.6V forward voltage at 16A. Housed in a DO-204AR axial lead plastic package for through-hole mounting. Operates across a wide temperature range from -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-80SQ035 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AR |
| Package/Case | DO-204AR |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 9.52(Max) |
| Seated Plane Height (mm) | 6.35(Max) |
| Package Diameter (mm) | 6.35(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | DO-204AR |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 35V |
| Maximum Continuous Forward Current | 8A |
| Peak Non-Repetitive Surge Current | 2400A |
| Peak Forward Voltage | 0.6@16AV |
| Peak Reverse Current | 2000uA |
| Maximum Junction Ambient Thermal Resistance | 44°C/W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -55 to 175°C |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VS-80SQ035 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.