Rectifier Diode, schottky, 35V V(Rrm), do-204Ar
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 8A |
| Package/Case | DO-204AR |
| Forward Current | 8A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 2mA |
| Max Reverse Voltage (DC) | 35V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2.4kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |