Silicon Controlled Rectifier,
Vishay VS-81RIA120 technical specifications.
| Package/Case | TO-94-4 |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| RMS Current (Irms) | 125A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.