
Silicon Controlled Rectifier,
Vishay VS-81RIA120PBF technical specifications.
| Package/Case | TO-94 |
| Height | 178mm |
| Hold Current | 200mA |
| Length | 27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Stud, Chassis |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 125A |
| RoHS Compliant | Yes |
| Width | 27mm |
| RoHS | Compliant |
No datasheet is available for this part.
