Sign in to ask questions about the Vishay VS-83CNQ100APBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-83CNQ100APBF technical specifications.
| Average Rectified Current | 40A |
| Package/Case | D |
| Forward Current | 40A |
| Max Forward Surge Current (Ifsm) | 7kA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1.5mA |
| Max Reverse Leakage Current | 1.5mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 7kA |
| Mount | Chassis Mount, Screw |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 7kA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-83CNQ100APBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.