The VS-85CNQ015ASLPBF is a surface mount general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum reverse voltage of 15V and a maximum reverse current of 20mA. The diode has a maximum repetitive reverse voltage of 15V and a peak non-repetitive surge current of 5.2kA. It is RoHS compliant and available in rail/Tube packaging.
Vishay VS-85CNQ015ASLPBF technical specifications.
| Average Rectified Current | 40A |
| Forward Current | 80A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 20mA |
| Max Reverse Voltage (DC) | 15V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 5.2kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.