Diode Schottky 15V 80A 3-Pin(3+Tab) Case D-61-8-SM
Vishay VS-85CNQ015ASMPBF technical specifications.
| Average Rectified Current | 40A |
| Forward Current | 80A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 20mA |
| Max Reverse Voltage (DC) | 15V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 5.2kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.