
The VS-85HF40 is a general purpose rectifier diode with a maximum reverse voltage of 400V and a maximum forward current of 85A. It is packaged in a DO-5 package with a single pin and is suitable for use in a variety of applications. The diode has a maximum operating temperature range of -65°C to 180°C and a natural thermal resistance of 0.25°C/W. It is also RoHS compliant and suitable for use in chassis mount applications.
Vishay VS-85HF40 technical specifications.
| Average Rectified Current | 85A |
| Package/Case | DO-5 |
| Forward Current | 85A |
| Height | 22.9mm |
| Length | 20.02mm |
| Max Forward Surge Current (Ifsm) | 1.8kA |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 9mA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 1.8kA |
| Mount | Stud, Chassis |
| Natural Thermal Resistance | 0.25°C/W |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.8kA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Width | 17.35mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-85HF40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
