Diode Schottky 60V 80A 3-Pin(3+Tab) Case D-61-8-SM
Vishay VS-88CNQ060ASMPBF technical specifications.
| Average Rectified Current | 40A |
| Forward Current | 80A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 640uA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 5kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.