The VS-8ETH03SPBF is a surface mount general purpose rectifier from Vishay, featuring a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 300V and a maximum reverse current of 20uA. The device is RoHS compliant and part of the Automotive, AEC-Q101, FRED Pt series. It is packaged in a TO-263-3 case and is available in quantities of 50 per rail/Tube.
Vishay VS-8ETH03SPBF technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-263-3 |
| Contact Plating | Tin |
| Forward Current | 8A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Reverse Recovery Time | 35ns |
| Reverse Voltage (DC) | 300V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, FRED Pt® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-8ETH03SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.