The VS-8ETH03STRRPBF is a surface mount rectifier diode from Vishay, featuring a maximum operating temperature range of -65°C to 175°C. It has a maximum reverse voltage of 300V and a maximum forward current of 8A. The diode is packaged in a TO-263-3 case and is compliant with AEC-Q101. It is also RoHS compliant and has a reverse recovery time of 27ns.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 8A |
| Package/Case | TO-263-3 |
| Contact Plating | Tin |
| Forward Current | 8A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Reverse Recovery Time | 27ns |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, FRED Pt® |
| RoHS | Compliant |