
Rectifiers 95 Amp 800 Volt 2090 Amp IFSM
Vishay VS-95PF80W technical specifications.
| Average Rectified Current | 95A |
| Package/Case | DO-5 |
| Forward Current | 95A |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 9mA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 2.09kA |
| Mount | Stud |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 2.09kA |
| Radiation Hardening | No |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-95PF80W to view detailed technical specifications.
No datasheet is available for this part.
