Vishay VS-CPV362M4KPBF technical specifications.
| Package/Case | SIP |
| Collector-emitter Voltage-Max | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| NTC Thermistor | No |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-CPV362M4KPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.