VISHAY VS-CPV363M4FPBF IGBT Array & Module Transistor, N Channel, 11 A, 2 V, 36 W, 600 V, SIP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-CPV363M4FPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 36W |
| Mount | Through Hole |
| NTC Thermistor | No |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-CPV363M4FPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
