Sign in to ask questions about the Vishay VS-CPV363M4KPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-CPV363M4KPBF technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.1V |
| Input | Standard |
| Input Capacitance | 740pF |
| Max Collector Current | 11A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 36W |
| Mount | Through Hole |
| NTC Thermistor | No |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-CPV363M4KPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.