Vishay VS-CPV364M4UPBF technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.1V |
| Input | Standard |
| Input Capacitance | 2.1nF |
| Max Collector Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 63W |
| Mount | Through Hole |
| NTC Thermistor | No |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-CPV364M4UPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.