
The VS-EPU3006HN3 is a general purpose rectifier diode from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a maximum repetitive reverse voltage of 600V and a maximum reverse current of 30uA. The diode is packaged in a TO-247-2 case and is mounted through a hole. It is RoHS compliant and has a reverse recovery time of 45ns.
Vishay VS-EPU3006HN3 technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247-2 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 30uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 220A |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 220A |
| Radiation Hardening | No |
| Reverse Recovery Time | 45ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | FRED Pt® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-EPU3006HN3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.