
The VS-ETH3006SHM3 is a 600V surface mount rectifier diode with a maximum operating temperature range of -65°C to 175°C. It has a maximum reverse voltage of 600V and a maximum reverse current of 30uA. The diode can handle a maximum surge current of 180A and has a reverse recovery time of 26ns. It is packaged in a TO-263-3 case and is available in rail/Tube packaging. The device is RoHS compliant and meets AEC-Q101 standards.
Vishay VS-ETH3006SHM3 technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-263-3 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 30uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 180A |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 26ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, FRED Pt® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-ETH3006SHM3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
