
The VS-ETL0806-M3 is a 600V 8A rectifier from Vishay's FRED Pt series, packaged in a TO-220AC case with a through hole mount. It has a maximum operating temperature range of -65°C to 175°C and a reverse recovery time of 250ns. The device is RoHS compliant and available in a bulk packaging quantity of 50 units.
Sign in to ask questions about the Vishay VS-ETL0806-M3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-ETL0806-M3 technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220AC |
| Forward Current | 8A |
| Height | 15.49mm |
| Length | 10.41mm |
| Max Forward Surge Current (Ifsm) | 120A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10nA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 120A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 120A |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 250ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | FRED Pt® |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-ETL0806-M3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
