
The VS-ETL1506STRL-M3 is a surface mount rectifier from Vishay with a maximum reverse voltage of 600V and average rectified current of 15A. It features a reverse recovery time of 210ns and a maximum surge current of 200A. The device is packaged in a TO-263-3 package and is available in quantities of 800 per reel. The VS-ETL1506STRL-M3 is compliant with RoHS regulations and is suitable for use in general purpose rectifier applications.
Vishay VS-ETL1506STRL-M3 technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-263-3 |
| Max Reverse Current | 10nA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 210ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | FRED Pt® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-ETL1506STRL-M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
