The VS-ETU1506STRR-M3 is a surface mount rectifier from Vishay, featuring a maximum reverse voltage of 600V and average rectified current of 15A. It is packaged in a TO-263-3 case and is available in quantities of 800 per reel. The device is RoHS compliant and has a reverse recovery time of 210ns. It is suitable for use in a variety of applications, including power supplies and motor control circuits.
Sign in to ask questions about the Vishay VS-ETU1506STRR-M3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-ETU1506STRR-M3 technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-263-3 |
| Max Reverse Current | 10nA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 160A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 210ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | FRED Pt® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-ETU1506STRR-M3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.