
The VS-ETU3006STRL-M3 is a surface mount rectifier from Vishay with a maximum reverse voltage of 600V and average rectified current of 30A. It features a reverse recovery time of 45ns and is packaged in a TO-263-3 package. The device is RoHS compliant and available in quantities of 800 per reel. Operating temperature range is not specified.
Vishay VS-ETU3006STRL-M3 technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-263-3 |
| Max Reverse Current | 20nA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 45ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | FRED Pt® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-ETU3006STRL-M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
