The VS-FC220SA20 is a SOT-227 flange mount MOSFET from Vishay with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 789W and a maximum drain to source voltage of 200V. The device can handle a continuous drain current of 220A with a maximum on-resistance of 7mR. The VS-FC220SA20 is RoHS compliant and suitable for chassis mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-227 |
| Continuous Drain Current (ID) | 220A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 21nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 789W |
| Mount | Chassis Mount |
| Rds On Max | 7mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |