Insulated Gate Bipolar Transistor,
Checking distributor stock and pricing after the page loads.
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 1.21V |
| Input | Standard |
| Input Capacitance | 32.5nF |
| Max Collector Current | 480A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 830W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | No |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |