
Insulated Gate Bipolar Transistor, 342A I(C), 600V V(BR)CES, N-Channel, ROHS COMPLIANT PACKAGE-4
Checking distributor stock and pricing after the page loads.
Vishay VS-GA200SA60SP technical specifications.
| Package/Case | SOT-227-4 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 1.3V |
| Input | Standard |
| Input Capacitance | 16.25nF |
| Max Collector Current | 342A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 630W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | No |
| Package Quantity | 180 |
| Packaging | Bulk |
| Power Dissipation | 630W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.