Vishay VS-GB50NA120UX technical specifications.
| Package/Case | SOT-227 |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 38.3(Max) |
| Package Width (mm) | 25.7(Max) |
| Seated Plane Height (mm) | 12.3(Max) |
| Mounting | Screw |
| Cage Code | 18612 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VS-GB50NA120UX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.