Vishay VS-GB50YF120N technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 4.15V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 4.5V |
| Height | 13.2mm |
| Input | Standard |
| Length | 107.8mm |
| Max Collector Current | 66A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 330W |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Package Quantity | 12 |
| Packaging | Bulk |
| Polarity | NPN |
| Reach SVHC Compliant | Unknown |
| Weight | 6oz |
| Width | 45.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-GB50YF120N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.