
VISHAY VS-GB70LA60UF IGBT Single Transistor, 111 A, 2.23 V, 447 W, 600 V, SOT-227, 4 Pins
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-GB70LA60UF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-227 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.23V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.44V |
| Height | 12.3mm |
| Input | Standard |
| Length | 38.3mm |
| Max Collector Current | 111A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 447W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | No |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Width | 25.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay VS-GB70LA60UF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
