
The VS-GBPC2504W is a 25A bridge rectifier module from Vishay, featuring a maximum repetitive reverse voltage of 400V and a maximum operating temperature of 150°C. It is designed for through-hole mounting and is packaged in a module format. The device has a maximum forward surge current of 300A and a maximum reverse current of 5uA. The VS-GBPC2504W is compliant with RoHS regulations and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-GBPC2504W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-GBPC2504W technical specifications.
| Average Rectified Current | 25A |
| Package/Case | Module |
| Current Rating | 25A |
| Forward Current | 25A |
| Height | 7.62mm |
| Length | 28.8mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage (DC) | 280V |
| RoHS Compliant | Yes |
| Weight | 0.529109oz |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-GBPC2504W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
