The VS-GBPC2506A is a bridge rectifier with a maximum repetitive reverse voltage of 600V and an average rectified current of 25A. It is packaged in a module with a screw mount and has a maximum operating temperature of 150°C. The device is RoHS compliant and has a maximum isolation voltage of 2.7kV. It is available in a quantity of 100 per bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-GBPC2506A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-GBPC2506A technical specifications.
| Average Rectified Current | 25A |
| Package/Case | Module |
| Forward Current | 25A |
| Height | 7.7mm |
| Isolation Voltage | 2.7kV |
| Length | 28.6mm |
| Max Forward Surge Current (Ifsm) | 420A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Surge Current | 420A |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Weight | 0.529109oz |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-GBPC2506A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.