
The VS-GBPC2508W is a bridge rectifier with a maximum repetitive reverse voltage of 800V and a maximum forward surge current of 300A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is packaged in a module format with a lead length of 24.5mm and a width of 28.8mm. It is available in a package quantity of 100 and is compliant with RoHS regulations.
Sign in to ask questions about the Vishay VS-GBPC2508W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-GBPC2508W technical specifications.
| Average Rectified Current | 25A |
| Package/Case | Module |
| Current Rating | 25A |
| Forward Current | 25A |
| Height | 7.62mm |
| Isolation Voltage | 2.7kV |
| Lead Length | 24.5mm |
| Length | 28.8mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-GBPC2508W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
