The VS-GBPC2512A is a 25A bridge rectifier module from Vishay with a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 1.2kV. It has a package quantity of 100 and is packaged in bulk. The module is mounted via screw and has dimensions of 7.7mm in height, 28.6mm in length, and 28.6mm in width. The device is RoHS compliant and has a maximum forward surge current of 420A.
Vishay VS-GBPC2512A technical specifications.
| Average Rectified Current | 25A |
| Package/Case | Module |
| Forward Current | 25A |
| Height | 7.7mm |
| Length | 28.6mm |
| Max Forward Surge Current (Ifsm) | 420A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 420A |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-GBPC2512A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.